PDP SEO Portlet

EL357N(TA)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL357N(TA)-VG
Secondary Manufacturer Part#: EL357N(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL357N device contains an infrared emitting diode, optically coupled to a phototransistor detector. The device in a 4-pin small outline SMD package.

  • Halogens free
  • Current transfer ratio (CTR: 50-600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=3750 V rms)
  • Compact 4 Pin SOP with a 2.0 mm profile
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved ( No.1408633)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.15531
51000+
$0.1053
501000+
$0.10476
1002000+
$0.10422
2004000+
$0.10368