PDP SEO Portlet

EL3063

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3063
Secondary Manufacturer Part#: EL3063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL306X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances.

  • LED Trigger current: 5 mA
  • Peak breakdown voltage - 600V
  • High isolation voltage between input and output (Viso=5000 Vrms)
  • Zero voltage crossing
  • Pb free and RoHS compliant.
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • Standard DIP-6 Package type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.34792
50050+
$0.21812
500045+
$0.19694
1000025+
$0.17901
2000050+
$0.17624