PDP SEO Portlet

EL3062S(TA)-V

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3062S(TA)-V
Secondary Manufacturer Part#: EL3062S(TA)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL3062S device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo Triac. The device is designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances.

  • Peak breakdown voltage - 600V
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Zero voltage crossing
  • Pb free and RoHS compliant.
  • UL and cUL approved(No. E214129)
  • VDE approved (No.132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.6713
5000+
$0.66072
8000+
$0.65015
15000+
$0.63958
30000+
$0.62901