PDP SEO Portlet

EL3053S1(TA)-V

Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3053S1(TA)-V
Secondary Manufacturer Part#: EL3053S1(TA)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL305X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon random phase photo Triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 to 240 VAC operations.

  • LED Trigger current: 5 mA
  • Peak breakdown voltage - 600V
  • High isolation voltage between input and output (Viso=5000 Vrms)
  • Pb free and RoHS compliant.
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • Surface mount lead form (low profile) package type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.3302
50000+
$0.32175
500000+
$0.3201
1000000+
$0.31845
2000000+
$0.3168