EL3053-V
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP Tube
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: EL3053-V
Secondary Manufacturer Part#: EL3053-V
- RoHS 10 Compliant
- Tariff Charges
The EL3053 device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon random phase photo Triac. The device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 to 240 VAC operations.
- Peak breakdown voltage - 600V
- High isolation voltage between input and output (Viso=5000 V rms )
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL and cUL approved(No. E214129)
- VDE approved (No.132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 1.5 V | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 100 °C | ||
| AC | ||
| 600 V | ||
| 6PDIP | ||
| 6 | ||
| 7.12 x 6.5 mm | ||
| PDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |