EL3051-V
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP Tube
Manufacturer:Everlight
Product Category:
Opto-electronics, Optocouplers, Triac Output
Avnet Manufacturer Part #: EL3051-V
- RoHS 10 Compliant
- Tariff Charges
- LED Trigger current: 15 mA
- Peak breakdown voltage - 600V
- High isolation voltage between input and output (Viso=5000 Vrms)
- Pb free and RoHS compliant.
- UL and cUL approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- Standard DIP-6 Package type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |