PDP SEO Portlet

EL1116(TA)-VG

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL1116(TA)-VG
Secondary Manufacturer Part#: EL1116(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL111X-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector.They are packaged in a 5-pin SOP package

  • Current transfer ratio (CTR): 100% to 300% @5 mA
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Compact 5 Pin SOP with a 2 mm profile
  • 8mm long creepage distance
  • Pb free and RoHS compliant.
  • UL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
50 mA
80 V
300@5mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
5SOP
5
3.6 x 7.6 x 2 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.29353