PDP SEO Portlet

EL1114(TA)-VG

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL1114(TA)-VG
Secondary Manufacturer Part#: EL1114(TA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL1114 device consists of an infrared emitting diode, optically coupled to a phototransistor detector. Compound use free halogens and Sb2O3. The device is packaged in a 5-pin SOP package.

  • Free halogens compliant
  • Current transfer ratio (CTR: 160-320% at IF =10mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact 5 Pin SOP with a 2.0 mm profile
  • 8mm long creepage distance
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 40028391)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.42394
15000+
$0.42178
24000+
$0.41961
45000+
$0.41745
90000+
$0.41529