EL1112(TA)-VG
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
- RoHS 10 Compliant
- Tariff Charges
The EL111X-G series devices consist of an infrared emitting diode, optically coupled to a phototransistor detector.They are packaged in a 5-pin SOP package
- Current transfer ratio (CTR): 63% to 125% @10 mA
- High isolation voltage between input and output (Viso=5000 Vrms )
- Compact 5 Pin SOP with a 2 mm profile
- 8mm long creepage distance
- Pb free and RoHS compliant.
- UL approved
- VDE approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 125@10mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 5SOP | ||
| 5 | ||
| 3.6 x 7.6 x 2 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |