EL1014(TA)-VG
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: EL1014(TA)-VG
- RoHS 10 Compliant
- Tariff Charges
- Compliance Halogen Free
- Current transfer ratio (CTR): 160% to 320% @10mA
- High isolation voltage between input and output (Viso=5000 Vrms )
- Compact 4 Pin SOP with a 2 mm profile
- Compliance with EU REACH
- 8mm long creepage distance
- Pb free and RoHS compliant
- UL and cUL approved
- VDE approved
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 60 MA | ||
| DC | ||
| 250 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |