EL0601(TA)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| NAND | ||
| 10 Mbps | ||
| 0.02 us | ||
| 20 mA | ||
| 100 mW | ||
| 0.04 us | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| 8SOP | ||
| 8 | ||
| 4.88 x 3.92 x 3.18 mm | ||
| SOP | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |