PDP SEO Portlet

EL0600(TA)

Manufacturer:Everlight
Avnet Manufacturer Part #: EL0600(TA)
Secondary Manufacturer Part#: EL0600(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
10 Mbps
0.02 us
20 mA
100 mW
0.04 us
Surface Mount
-40 to 100 °C
8SOP
8
4.88 x 3.92 x 3.18 mm
SOP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.88715
10000+
$0.87401
16000+
$0.86087
30000+
$0.84772
60000+
$0.5311