PDP SEO Portlet

EL0500(TA)

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL0500(TA)
Secondary Manufacturer Part#: EL0500(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL0500 device consist of an infrared emitting diode, optically coupled to a high speed photo detector transistor. A separate connection for the photodiode bias and output-transistor collector increase the speed by several orders of magnitude over conventional phototransistor couplers by reducing the base-collector capacitance of the input transistor.The device is packaged in an 8-pin small outline package which conforms to the standard SO-8 footprint.

  • Compliance Halogen Free (Br < 1500 ppm)
  • Current transfer ratio (CTR: Min. 7-50% at IF =16mA ,VO =0.4V)
  • High speed 1Mbit/s
  • 15kV/µs minimum common mode transient immunity at VCM= 1500V (HCPL0453)
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Guaranteed performance from 0°C to 70°C
  • Wide operating temperature range of -55°C to 100°C
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 40028116)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved Description

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$1.15715
10000+
$1.14001
16000+
$1.12287
30000+
$1.10572
60000+
$0.69273