EASV3010RGBA0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 625.5, 535, 475 nm | ||
| 285, 360, 180 mcd | ||
| AlInGaN|InGaN|InGaN | ||
| 3 x 0.32 x 0.4 mm | ||
| Rectangular | ||
| 260 °C | ||
| 25 mA | ||
| 2.3, 3.2, 3.2 V | ||
| 60, 95, 95 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 632|518|468 nm | ||
| 4 | ||
| 3 x 1 x 0.4 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |