PDP SEO Portlet

EASV2010RWA0

LED Multi-Color Chip Brilliant Red/Pure White 629.5nm 25/10mA 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EASV2010RWA0
Secondary Manufacturer Part#: EASV2010RWA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red|Pure White
629.5 nm
45|112 mcd
AlGalnP|InGaN
260 °C
25|10 mA
2.15|3.1 V
95|40 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
632 nm
4
2 x 0.6 x 1.05 mm
5 V
Industrial
SMD
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03225