PDP SEO Portlet

EAST1616RGBB2

LED Multi-Color Chip Brilliant Red/Brilliant Green/Blue 628/535/475nm 25mA 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EAST1616RGBB2
Secondary Manufacturer Part#: EAST1616RGBB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red|Brilliant Green|Blue
628|535|475 nm
45|140|36 mcd
AlGaInP|InGaN|InGaN
260 °C
25 mA
2.1|3|3 V
60|95|95 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
632|518|468 nm
4
1.6 x 1.6 x 0.35 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
6000+
$0.11584
50000+
$0.09116
500000+
$0.0907
1000000+
$0.09024
2000000+
$0.08977