PDP SEO Portlet

EAST1616RGBA1

LED Multi-Color Chip Brilliant Red/Brilliant Green/Blue 627/535/475nm 25mA 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EAST1616RGBA1
Secondary Manufacturer Part#: EAST1616RGBA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red|Brilliant Green|Blue
627|535|475 nm
57|112|28.5 mcd
AlGaInP|InGaN|InGaN
260 °C
25 mA
2.2|3.3|3.3 V
60|95|95 mW
Surface Mount
Top Mount
-40 to 85 °C
4SMD
632|518|468 nm
4
1.6 x 1.6 x 0.35 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.13414
50000+
$0.13347
500000+
$0.13279
1000000+
$0.13211
2000000+
$0.13144