PDP SEO Portlet

EAST0603OA0

LED Single Chip Brilliant Orange 609.5nm 25mA 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EAST0603OA0
Secondary Manufacturer Part#: EAST0603OA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Orange
609.5 nm
18 mcd
AlGaInP
25 mA
2.2 V
110 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
591 nm
2
0.65 x 0.375 x 0.35 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05199