PDP SEO Portlet

EAPL3527GA5

LED Single Chip Brilliant Green 535.5nm 25mA 2-Pin PLCC T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EAPL3527GA5
Secondary Manufacturer Part#: EAPL3527GA5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Green
535.5 nm
900 mcd
InGaN
25 mA
95 mW
Surface Mount
Top Mount
-40 to 85 °C
2PLCC
518 nm
2
3.2 x 2.8 x 1.9 mm
5 V
Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34482
50000+
$0.34308
500000+
$0.34133
1000000+
$0.33959
2000000+
$0.33785