PDP SEO Portlet

EAPL3232RGBA0

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: EAPL3232RGBA0
Secondary Manufacturer Part#: EAPL3232RGBA0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue|Green|Red
474, 534, 629 nm
485, 2210, 900 mcd
InGaN|InGaN|AlGaInP
2.4 x 2.2 mm
Oval
260 °C
30, 30, 50 mA
3.35, 3.35, 2.55 V
Surface Mount
Top Mount
-40 to 85 °C
6SMD
468, 518, 632 nm
6
3.2 x 3.2 x 1.8 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: