PDP SEO Portlet

EAPDST3227A1

Manufacturer:Everlight
Avnet Manufacturer Part #: EAPDST3227A1
Secondary Manufacturer Part#: EAPDST3227A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
10 nA
Surface Mount
3.3000 V
-40 to 85 °C
4SMD
Si
4
3.2 x 2.7 x 1.1 mm
32 V
SMD
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.18058
51000+
$0.17966
501000+
$0.17875
1002000+
$0.17784
2004000+
$0.17693