PDP SEO Portlet

EADCD054RA1

Segment LED Display Dual Common Cathode 2 Digit 30 LEDs Brilliant Red 12.5mcd

Manufacturer:Everlight
Avnet Manufacturer Part #: EADCD054RA1
Secondary Manufacturer Part#: EADCD054RA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
Dual Common Cathode
624 nm
12.5 mcd
25 mA
Through Hole
2
30
-40 to 85 °C
2.4 V
100 uA
632 nm
18
25.1 x 21.2 x 7.7 mm
5 V
Industrial
7.7 mm
13.6 mm
8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  259
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$1.65687
50000+
$1.0275
500000+
$0.91002
1000000+
$0.81106
2000000+
$0.7821