PDP SEO Portlet

CNY65(B)-V

Optocoupler 1-CH Open Collector 8200Vrms 4-Pin DIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: CNY65(B)-V
Secondary Manufacturer Part#: CNY65(B)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 us
1.6 V
75 mA
260 °C
50 mA
80 V
200@5mA %
8200 Vrms
Through Hole
1
-55 to 85 °C
Open Collector
4DIP
4
13.64 x 9.74 x 6.01 mm
5 V
DIP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $:
135+
$1.67015
225+
$1.64541
360+
$1.62067
675+
$1.59592
1350+
$1.57118