CNY17F-3M-V
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Tube
Manufacturer:Everlight
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: CNY17F-3M-V
- RoHS 10 Compliant
- Tariff Charges
- Current transfer ratios in selected narrow range groups CNY17F-3:100-200%
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110°C
- The CNY17F-3 offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 60 MA | ||
| null | ||
| null | ||
| DC | ||
| 200 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |