PDP SEO Portlet

CNY17F-3

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: CNY17F-3
Secondary Manufacturer Part#: CNY17F-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F-3 device consists of an infrared emitting diode optically coupled to a phototransistor. The device is packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratios in selected narrow range groups CNY17F-3:100-200%
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110°C
  • The CNY17F-3 offers no external base connection for minimum noise susceptibility
  • Compact dual-in-line package
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
50 mA
80 V
200@10mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
6PDIP
6
7.12 x 6.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.3773
325+
$0.37538
520+
$0.37345
975+
$0.37152
1950+
$0.3696