PDP SEO Portlet

CNY17F-2S(TA)

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: CNY17F-2S(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio: 63% to 125%
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.
  • UL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
60 MA
null
null
DC
200 mW
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.32022
3000+
$0.32022
50000+
$0.2007
500000+
$0.1813
1000000+
$0.16473
2000000+
$0.16218
SubTotal:
$960.66