PDP SEO Portlet

CNY17F-1

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: CNY17F-1
Secondary Manufacturer Part#: CNY17F-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F-1 series of devices each consist of an infrared emitting diode optically coupled to a phototransistor.They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • Current transfer ratio: 40% to 80%
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.
  • UL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.32022
50050+
$0.2007
500045+
$0.1813
1000025+
$0.16473
2000050+
$0.16218