PDP SEO Portlet

CNY17-3-V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: CNY17-3-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratios in selected narrow range groups CNY17-3:100-200%
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
60 MA
null
null
DC
200 mW
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
Need More?
USD $:
$ 0.30919
195+
$0.30919
50050+
$0.30761
500045+
$0.30604
1000025+
$0.30446
2000050+
$0.30288
SubTotal:
$60.29