PDP SEO Portlet

CLS15-22C/L213R/TR8

Manufacturer:Everlight
Avnet Manufacturer Part #: CLS15-22C/L213R/TR8
Secondary Manufacturer Part#: CLS15-22C/L213R/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 nA
Surface Mount
-40 to 85 °C
4SMD
0.21 A/W
Si
4
2.7 x 3.2 x 1.1 mm
SMD
Chip
550 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.281
10000+
$0.27684
16000+
$0.27268
30000+
$0.26851
60000+
$0.16822