PDP SEO Portlet

C3227TDWN3S1-GRBC0112-2T

Chip Red/Green/Blue 629.5nm/531.5nm/476.5nm 1mA 4-Pin PLCC

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: C3227TDWN3S1-GRBC0112-2T
Secondary Manufacturer Part#: C3227TDWN3S1-GRBC0112-2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
629.5|531.5|476.5 nm
560|1800|450 mcd
1 mA
5.5 V
Surface Mount
Top Mount
4PLCC
4
3.2 x 2.7 x 1.8 mm
C3227
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: