PDP SEO Portlet

B2018/SYG9SUR8UYWB/S908

LED Display Module 573/624/589nm 18 LEDs AlGaInP Through Hole Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: B2018/SYG9SUR8UYWB/S908
Secondary Manufacturer Part#: B2018/SYG9SUR8UYWB/S908
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Yellow Green|Brilliant Red|Brilliant Yellow
573|624|589 nm
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Through Hole
18
-40 to 85 °C
575|632|591 nm
17.57 x 18.03 x 20.2 mm
5 V
Industrial
LED Display Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:60  Mult:20  
USD $:
60+
$1.85448
50000+
$1.84502
500000+
$1.83556
1000000+
$1.8261
2000000+
$1.81664