PDP SEO Portlet

ALS-PT204-6C/L177

Ambient Light Sensor Phototransistor Chip 630nm 2-Pin T-1

Manufacturer:Everlight
Avnet Manufacturer Part #: ALS-PT204-6C/L177
Secondary Manufacturer Part#: ALS-PT204-6C/L177
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS-PT204-6C/L177 is consisting of a phototransistor in 3mm lamp. EVERLIGHT ALS series products are good effective solution to the power saving of display backlighting of mobile appliances, such as the mobile phones, NB and PDAs. Due to the high rejection ratio of infrared radiation, the spectral response of the ambient light sensor is close to human eyes.

  • Close responsively to the human eye spectrum
  • Light to Current, analog output
  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
  • Guaranteed temperature performance, -40°C to 85°C
  • Wide supply voltage range, 2.5V to 5.5V
  • Size: 3mm Lamp
  • RoHS compliant and Pb Free package

Technical Attributes

Find Similar Parts

Description Value
64
3 mm
Domed
260
100 nA
Through Hole
-40 to 85 °C
2T-1
630 nm
2
NPN
4 x 4 x 5.2 mm
T-1
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.19421
1100+
$0.19133
2100+
$0.18846
5000+
$0.18558
10000+
$0.1827