PDP SEO Portlet

ALS-PT17-51C/L177/TR8

Ambient Light Sensor Photodetector 2-Pin SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: ALS-PT17-51C/L177/TR8
Secondary Manufacturer Part#: ALS-PT17-51C/L177/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS-PT17-51C/L177/TR8 is an ambient light sensor, consisting of phototransistor in miniature SMD. These products are a good effective solution to the power saving of display backlighting of mobile appliances, such as the mobile phones, NB and PDAs. Due to the high rejection ratio of infrared radiation, the spectral response of the ambient light sensor is close to that of human eyes.

  • Close responsively to the human eye spectrum
  • Light to Current, analog output
  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
  • Guaranteed temperature performance, -40°C to 85°C
  • Wide supply voltage range, 2.5V to 5.5V
  • Size : 2.0mm(L)*1.25mm(W)*0.8mm(H)
  • RoHS compliant , Pb Free and Halogen Free package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.23143
20000+
$0.228
32000+
$0.22457
60000+
$0.14074
120000+
$0.13856