PDP SEO Portlet

A214B/SYG/S530-E2

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: A214B/SYG/S530-E2
Secondary Manufacturer Part#: A214B/SYG/S530-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
32 mcd
AlGaInP
2.9x2.9x2.5 mm
Circular
260
25 mA
2.4 V
60 mW
Through Hole
Right Angle
-40 to 85 °C
2
575 nm
2
7.8 x 4 x 6.4 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.16173
50000+
$0.1014
500000+
$0.09156
1000000+
$0.08322
2000000+
$0.08193