PDP SEO Portlet

99-713LM2C/L6772T3U6FO/TR8-T

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 99-713LM2C/L6772T3U6FO/TR8-T
Secondary Manufacturer Part#: 99-713LM2C/L6772T3U6FO/TR8-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
x=0.296/y=0.293 K
2700 mcd
InGaN
Rectangular
7.5(Max) lm
260
30 mA
3.45 V
Surface Mount
Right Angle
-30 to 85 °C
2SMD
2
3.8 x 1 x 0.8
5 V
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: