PDP SEO Portlet

99-218LM2C/3640SG6/TR8-T

LED Uni-Color White x=0.304/y=0.301 30mA 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 99-218LM2C/3640SG6/TR8-T
Secondary Manufacturer Part#: 99-218LM2C/3640SG6/TR8-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2150 mcd
InGaN
260 °C
30 mA
3.45 V
110 mW
Surface Mount
Right Angle
-40 to 85 °C
2SMD
2
3.8 x 1.1 x 0.4 mm
5 V
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.1232
50000+
$0.07535
500000+
$0.06627
1000000+
$0.05859
2000000+
$0.05751