PDP SEO Portlet

95-21SYGC/S530-E2/TR9

LED Uni-Color Yellow Green 575nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SYGC/S530-E2/TR9
Secondary Manufacturer Part#: 95-21SYGC/S530-E2/
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 95-21 SMD LED is much smaller than leaded components .Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Emitted Color: Brilliant Yellow Green
  • Package in 12mm tape on 7 diameter reels.
  • Compatible with automatic placement equipment.
  • EIA Std. package.
  • Mono-color type.
  • Pb-free
  • The product itself will remain within RoHS compliant version.
"

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
330 mcd
AlGaInP
1.9x1.9x1.3 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
575 nm
2
2.1 x 2.2 x 2.7 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.06943
50000+
$0.04353
500000+
$0.0393
1000000+
$0.03573
2000000+
$0.03518