PDP SEO Portlet

95-21SYGC/S530-E2/TR10

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SYGC/S530-E2/TR10
Secondary Manufacturer Part#: 95-21SYGC/S530-E2/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
330 mcd
AlGaInP
1.9x1.9x1.3 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
575 nm
2
2.1 x 2.2 x 2.7 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.11958
50000+
$0.07497
500000+
$0.06769
1000000+
$0.06153
2000000+
$0.06058