95-21SURC/S530-A3/TR10
LED Uni-Color Red 632nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SURC/S530-A3/TR10
Secondary Manufacturer Part#: 95-21SURC/S530-A3/TR10
- RoHS 10 Compliant
- Tariff Charges
The 91-21 SMD LED is much smaller than leaded components . Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.
- Emitted Color: Super Yellow
- Package in 12mm tape on 7” diameter reel.
- Compatible with automatic placement equipment.
- EIA Std. package.
- Mono-color type.
- Pb-free.
- The product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 624 nm | ||
| 600 mW/sr | ||
| AlGaInP | ||
| 1.9x1.9x1.3 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 632 nm | ||
| 2 | ||
| 2.1 x 2.1 x 2.7 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |