PDP SEO Portlet

95-21SURC/S530-A2/TR7

LED Uni-Color Red 632nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SURC/S530-A2/TR7
Secondary Manufacturer Part#: 95-21SURC/S530-A2/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Hyper Red and this SMD LED is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7 diameter reels
  • Viewing angle: 25 deg
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
  • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
482 mcd
AlGaInP
1.9x1.9x1.3 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
2.1 x 2 x 2.7 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.09868
50000+
$0.06175
500000+
$0.05626
1000000+
$0.05597
2000000+
$0.05568