PDP SEO Portlet

95-21SURC/S530-A2/TR10

LED Uni-Color Red 632nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 95-21SURC/S530-A2/TR10
Secondary Manufacturer Part#: 95-21SURC/S530-A2/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Hyper Red and this SMD taping is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7 diameter reels
  • Viewing angle: 25 deg
  • Luminous intensity: 29 mcd
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
  • RoHS compliant
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.12339
5000+
$0.12156
8000+
$0.11973
15000+
$0.11791
30000+
$0.11608