91-21UYOC/S530-A3/TR7
LED Uni-Color Orange 611nm 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Brilliant Orange and this SMD LED is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.
- Package in 12mm tape on 7?diameter reel
- Viewing Angle: 25 deg
- Luminous intensity: 714 mcd
- Compatible with automatic placement equipment
- EIA Std. package
- Mono-color type
- Pb-free
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 605 nm | ||
| 714 mcd | ||
| AlGaInP | ||
| 1.9x1.9x0.65 mm | ||
| Circular | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 611 nm | ||
| 2 | ||
| 2.5 x 2 x 2.7 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |