PDP SEO Portlet

91-21UYC/S530-A3/TR7

LED Uni-Color Yellow 591nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21UYC/S530-A3/TR7
Secondary Manufacturer Part#: 91-21UYC/S530-A3/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Super Yellow and this SMD LED is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7?diameter reel
  • Viewing Angle: 25 deg
  • Luminous intensity: 714 mcd
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
  • RoHS compliant
  • Compliance with EU REACH
  • Compliance Halogen Free .(Br < 900 ppm, Cl < 900 ppm, Br+Cl < 1500 ppm)

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
714 mcd
AlGaInP
1.9x1.9x1.3 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
591 nm
2
2.5 x 2 x 2.7 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.0929
5000+
$0.09243
8000+
$0.09196
15000+
$0.09148
30000+
$0.09101