PDP SEO Portlet

91-21SYGC/S530-E2/TR9

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21SYGC/S530-E2/TR9
Secondary Manufacturer Part#: 91-21SYGC/S530-E2/TR9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Yellow Green
573 nm
330 mcd
AIGaInP
1.9x1.9x1.3 mm
Dome
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 to 85 °C
2SMD
575 nm
2
2.5 x 2 x 2.7 mm
5 V
Industrial
SMD
Chip LED
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09435
50000+
$0.0591
500000+
$0.0581
1000000+
$0.0578
2000000+
$0.0575