91-21SURC/S530-A6/TR10
LED Uni-Color Red 632nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21SURC/S530-A6/TR10
Secondary Manufacturer Part#: 91-21SURC/S530-A6/
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Hyper Red. The SMD taping is much smaller than leaded components. Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.
- Package in 12mm tape on 7 diameter reel
- Viewing Angle:25 deg
- Luminous intensity: 1232 mcd
- Compatible with automatic placement equipment
- EIA Std. package
- Mono-color type
- Pb-free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |