PDP SEO Portlet

91-21SURC/S530-A3/TR7

LED Uni-Color Red 632nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21SURC/S530-A3/TR7
Secondary Manufacturer Part#: 91-21SURC/S530-A3/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Hyper Red. The SMD taping is much smaller than leaded components. Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7 diameter reel
  • Viewing Angle:25 deg
  • Luminous intensity: 600 mcd
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.0871
5000+
$0.08572
8000+
$0.08435
15000+
$0.08298
30000+
$0.08161