PDP SEO Portlet

91-21SUBC/S400-A6/TR10

LED Single Chip Blue 470nm 25mA 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21SUBC/S400-A6/TR10
Secondary Manufacturer Part#: 91-21SUBC/S400-A6/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Super Blue and this SMD taping is much smaller than leaded components, thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7" diameter reels
  • Viewing angle: 25 deg
  • Luminous intensity: 800 mcd
  • Compatible with automatic placement equipment
  • EIA std package
  • Mono-color type
  • Pb-free
"

Technical Attributes

Find Similar Parts

Description Value
260
95 mW
Surface Mount
-40 to 85 to 85 °C
2.5 x 2 x 2.7 mm
Industrial
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  31000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.09643
50000+
$0.06046
500000+
$0.05459
1000000+
$0.04963
2000000+
$0.04886