PDP SEO Portlet

6N139S(TA)

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: 6N139S(TA)
Secondary Manufacturer Part#: 6N139S(TA)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N139 device consists of an infrared emitting diode, optically coupled to a high gain split Darlington photo detector. It provide extremely high current transfer ratio between input and output, with access to a base terminal to adjust the gain bandwidth. The device is packaged in a 8-pin DIP package and available in wide-lead spacing and SMD options.

  • High current transfer ratio–2000% typical
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Guaranteed performance from 0°C to 70°C
  • Pb free and RoHS compliant
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
20 mA
260
60 mA
2500@0.5mA %
5000 Vrms
Surface Mount
1
-40 to 85 °C
DC
8PDIP SMD
8
9.76 x 6.6 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  176000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.57858
50000+
$0.36273
500000+
$0.3275
1000000+
$0.29769
2000000+
$0.29308