PDP SEO Portlet

6N139-V

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: 6N139-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current transfer ratio–2000% typical
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Guaranteed performance from 0°C to 70°C
  • Pb free and RoHS compliant
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
Need More?
USD $:
$ 0.97252
135+
$0.97252
50040+
$0.96756
500040+
$0.9626
1000035+
$0.95764
2000070+
$0.95268
SubTotal:
$131.29