PDP SEO Portlet

6N137S(TB)

Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: 6N137S(TB)
Secondary Manufacturer Part#: 6N137S(TB)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 device consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output. It is packaged in a 8-pin DIP package and available in wide-lead spacing and SMD options.

  • High speed 10Mbit/s
  • 10kV/µs min. common mode transient immunity (EL2611)
  • Guaranteed performance from -40 to 85?
  • Logic gate output
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Pb free and RoHS compliant
  • UL and cUL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.6017
50000+
$0.37719
500000+
$0.3406
1000000+
$0.3096
2000000+
$0.3048